19397100445 | Harting
Grommet housing, size 10B, die-cast aluminum, M20, straight, screw locking, IP69/IPX9K/IP68/IP66, 19397100445
Unit Price (€ / pc.)
88.298 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hood, 19397100445, HARTING
Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP66 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |