19397100448 | Harting

Grommet housing, size 10B, die-cast aluminum, M40, straight, screw locking, IP69/IPX9K/IP68/IP66, 19397100448

Order No.: 44F9928
EAN: 4099889761085
MPN:
19397100448
19 39 710 0448
Series: Han B
Harting
19397100448 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
89.9283 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
89.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.9283 €

Hood, 19397100448, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes