19397160446 | Harting

Grommet housing, size 16B, die-cast aluminum, M25, straight, screw locking, IP69/IPX9K/IP68/IP66, 19397160446

Order No.: 44F9934
EAN: 4099889761146
MPN:
19397160446
19 39 716 0446
Series: Han B
19397160446 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
97.7585 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
97.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.7585 €

Hood, 19397160446, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet M25, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes