19397240548 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, angled, screw locking, IP69/IPX9K/IP68/IP66, 19397240548

Order No.: 44F9948
EAN: 4099889761283
MPN:
19397240548
19 39 724 0548
Series: Han B
Harting
19397240548 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
99.2222 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
99.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.2222 €

Hood, 19397240548, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes