19398100546 | Harting

Grommet housing, size 10B, die-cast aluminum, M25, angled, screw locking, IP69/IPX9K/IP68/IP66, 19398100546

Order No.: 44F9962
EAN: 4099889761429
MPN:
19398100546
19 39 810 0546
Series: Han EMV/B
Harting
19398100546 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
49.3255 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
49.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3255 €

Hood, 19398100546, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, electrical conductive.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M25, angled
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes