19398161123 | Harting

Wall bushing housing, size 16B, die-cast aluminum, 1x M40, straight, screw locking, IP66/IP68/IP69/IPX9K, 19398161123

Order No.: 42P2663
EAN: 5713140183155
MPN:
19398161123
19 39 816 1123
Series: Han HP
Harting
19398161123 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
32.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1776 €

Panel feed through housing, 19398161123, Harting

Die-cast aluminum panel feed through housing with screw locking, unpainted, Size: 16 B.

Technical specifications
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1x M40, straight
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No