19398240446 | Harting

Grommet housing, size 24B, die-cast aluminum, M25, straight, screw locking, IP69/IPX9K/IP68/IP66, 19398240446

Order No.: 44F9974
EAN: 4099889761542
MPN:
19398240446
19 39 824 0446
Series: Han EMV/B
Harting
19398240446 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
55.811 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
55.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.811 €

Hood, 19398240446, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, electrical conductive.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes