19400030400 | Harting

Grommet housing, size 3A, zinc die casting, M20, straight, toggle locking, IP65/IP68, 19400030400

Order No.: 44F9981
EAN: 4099889761610
MPN:
19400030400
19 40 003 0400
Series: Han HPR
19400030400 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.2883 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2883 €

Hood, 19400030400, HARTING

Hood with toggle locking and top entry, material: zinc die-cast, black chrome coating.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, gerade
Type of locking Kippverriegelung
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes