19400030401 | Harting

Grommet housing, size 3A, zinc die casting, M25, straight, toggle locking, IP65/IP68, 19400030401

Order No.: 44F9982
EAN: 4099889761627
MPN:
19400030401
19 40 003 0401
Series: Han HPR
19400030401 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
22.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7766 €

Hood, 19400030401, HARTING

Hood with toggle locking and top entry, material: zinc die-cast, black chrome coating.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M25, gerade
Type of locking Kippverriegelung
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes