19400030900 | Harting

Adapter, size 3A, zinc die casting, M20, straight, IP65/IP68, 19400030900

Order No.: 44F9985
EAN: 4099889761658
MPN:
19400030900
19 40 003 0900
Series: Han HPR
19400030900 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
20.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7179 €

Adapter, 19400030900, HARTING

Open bottom adapter for assembly of bulkhead mounted position.

Technical specifications
Version Adapter
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, gerade
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol