19400030953 | Harting

Surface mount housing, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 19400030953

Order No.: 44F9988
EAN: 4099889761689
MPN:
19400030953
19 40 003 0953
Series: Han HPR
19400030953 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.3767 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3767 €

Surface mounted housing, 19400030953, HARTING

Surface mounted housing with bottom closed, tapped blind hole for fixing screws, screw locking and top entry, material: zinc die-cast, Black chrome coating.

Technical specifications
Version Anbaugehäuse
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol