19400060413 | Harting

Grommet housing, size 6B, die-cast aluminum, M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400060413

Order No.: 44F9993
EAN: 4099889761733
MPN:
19400060413
19 40 006 0413
Series: Han HPR
19400060413 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
57.0724 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
57.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0724 €

Hood, 19400060413, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M40, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes