19400060501 | Harting

Grommet housing, size 6B, die-cast aluminum, M25, angled, toggle locking, IP65/IP68, 19400060501

Order No.: 44F9995
EAN: 4099889761757
MPN:
19400060501
19 40 006 0501
Series: Han HPR
19400060501 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
55.5373 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
55.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5373 €

Hood, 19400060501, HARTING

Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M25, abgewinkelt
Type of locking Kippverriegelung
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes