19400060513 | Harting

Grommet housing, size 6B, die-cast aluminum, M40, angled, screw locking, IP69/IPX9K/IP68/IP65, 19400060513

Order No.: 44F9999
EAN: 4099889761795
MPN:
19400060513
19 40 006 0513
Series: Han HPR
19400060513 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.0415 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
45.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.0415 €

Hood, 19400060513, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes