19400061261 | Harting
Bulkhead housing, size 6B, die-cast aluminum, M25, angled, screw locking, IP69/IPX9K/IP68/IP65, 19400061261
Unit Price (€ / pc.)
288.8487 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Surface mounted housing, 19400061261, HARTING
Surface mounted housing with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, angled | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |