19400100401 | Harting
Grommet housing, size 10B, die-cast aluminum, M25, straight, toggle locking, IP65/IP68, 19400100401
Unit Price (€ / pc.)
60.4877 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Hood, 19400100401, HARTING
Hood with toggle locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, gerade | |
Type of locking | Kippverriegelung | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |