19400100412 | Harting
Grommet housing, size 10B, die-cast aluminum, M32, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400100412
Unit Price (€ / pc.)
66.2592 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hood, 19400100412, HARTING
Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |