19400100512 | Harting

Grommet housing, size 10B, die-cast aluminum, M32, angled, screw locking, IP69/IPX9K/IP68/IP65, 19400100512

Order No.: 45F020
EAN: 4099889761979
MPN:
19400100512
19 40 010 0512
Series: Han HPR
Harting
19400100512 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
61.3921 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3921 €

Hood, 19400100512, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes