19400110411 | Harting
Grommet housing, size SP1, die-cast aluminum, M25, straight, screw locking, IP65/IP68/IP69/IPx9, 19400110411
Unit Price (€ / pc.)
90.9398 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
90.94 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9398 €
2 pcs.
88.2147 €
5 pcs.
83.7998 €
10 pcs.
77.1001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19400110411, Harting
Stainless steel grommet housing with screw locking, top entry, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | SP1 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68/IP69/IPx9 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |