19400160402 | Harting

Grommet housing, size 16B, die-cast aluminum, M32, straight, toggle locking, IP65/IP68, 19400160402

Order No.: 45F032
EAN: 4099889762082
MPN:
19400160402
19 40 016 0402
Series: Han HPR
19400160402 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
47.8856 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
47.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8856 €

Hood, 19400160402, HARTING

Hood with toggle locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Kippverriegelung
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes