19400160443 | Harting
Grommet housing, size 16 HPR, die-cast aluminum, 1xM40, straight, screw locking, IP66/IP68/IP69/IPX9K, 19400160443
Order No.: 42F8897
EAN: 5713140172944
MPN:
19400160443
Han 16HPR enlarged-HTE-SCL-M40-FE
Series: Han HPR
Unit Price (€ / pc.)
85.8704 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19400160443, Harting
The 19400160443 is a top entry, screw locking grommet housing with functional earth and a size of 16 HPR.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16 HPR | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM40, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |