19400160451 | Harting
Grommet housing, size 16B, die-cast aluminum, 5 x M16, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400160451
Unit Price (€ / pc.)
78.7661 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
78.77 € *
Price list
Quantity
Price per unit*
1 pcs.
78.7661 €
2 pcs.
74.0418 €
5 pcs.
72.5662 €
10 pcs.
68.9367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19400160451, Harting
The housing model Han 16HPR-TGG5-SV-M16 features a top entry design with a screw locking mechanism.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 5 x M16, gerade | |
Schutzart (IP) | IP65/IP68/IP69/IPX9K | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |