19400160478 | Harting

Grommet housing, size 16B, die-cast aluminum, 4 x M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400160478

Order No.: 45F039
EAN: 4099889762150
MPN:
19400160478
19 40 016 0478
Series: Han HPR
Harting
19400160478 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
88.3456 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
88.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.3456 €

Hood, 19400160478, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 4 x M25, straight
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes