19400160502 | Harting

Grommet housing, size 16B, die-cast aluminum, M32, angled, toggle locking, IP65/IP68, 19400160502

Order No.: 45F040
EAN: 4099889762167
MPN:
19400160502
19 40 016 0502
Series: Han HPR
19400160502 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
43.0423 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
43.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0423 €

Hood, 19400160502, HARTING

Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt
Type of locking Kippverriegelung
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes