19400160552 | Harting

Grommet housing, size 16 HPR, die-cast aluminum, 1xM32, angled, screw locking, IP66/IP68/IP69/IPX9K, 19400160552

Order No.: 42F8903
EAN: 5713140173026
MPN:
19400160552
Han 16HPR enlarged-HSE-SCL-M32-FE
Series: Han HPR
Harting
19400160552 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
89.1905 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
89.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.1905 €

Grommet housing, 19400160552, Harting

The 19400160552 is a laterally open, screwable grommet housing with functional earth and a size of 16 HPR.

Technical specifications
Version grommet housing
Shell size 16 HPR
Shell Material die-cast aluminum
Cable Outlet 1xM32, angled
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No