19400160583 | Harting

Grommet housing, size 16B, die-cast aluminum, M40, angled, central locking, IP69/IPX9K/IP68/IP65, 19400160583

Order No.: 45F048
EAN: 4099889762235
MPN:
19400160583
19 40 016 0583
Series: Han B
19400160583 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
157.9606 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
157.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.9606 €

Hood, 19400160583, HARTING

Hood with central locking lever and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet M40, abgewinkelt
Type of locking Zentralverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes