19400161118 | Harting
Wall bushing housing, size 16B, die-cast aluminum, 1xM40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400161118
Order No.: 42F8906
EAN: 5713140173194
MPN:
19400161118
Han 16HPR-WDF-Gehäuse-M40 invers
Series: Han HPR
Unit Price (€ / pc.)
117.5601 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Panel feed through housing, 19400161118, Harting
The 19400161118 is a top entry, screw locking panel feed through housing for mounting from outside with a size of 16 B.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM40, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |