19400164423 | Harting
Grommet housing, size 16B, die-cast aluminum, M40, straight, IP65/IP68/IP69K, 19400164423
Unit Price (€ / pc.)
192.78 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grommet housing, 19400164423, Harting
Grommet housing, top entry, stainless steel, Material (hood/housing): Aluminium die-cast, corrosion resistant, Powder-coated, Size: 16 B.
Technical specifications
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, straight | |
Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |