19400169802 | Harting
Mounting cover, size 16B, die-cast aluminum, 4xM25, screw locking, IP65/IP68/IP69/IPX9K, 19400169802
Order No.: 42F8907
EAN: 5713140175228
MPN:
19400169802
Han 16HPR EasyCon cover 4XM25 for male f
Series: Han HPR
Unit Price (€ / pc.)
63.9506 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Mounting cover, 19400169802, Harting
The 19400169802 is a screw locking mounting cover for surface mounted housings and hoods with a size of 16 B.
Technical specifications
Ausführung | Montagedeckel | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 4xM25 | |
Schutzart (IP) | IP65/IP68/IP69/IPX9K | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |