19400169901 | Harting
Mounting cover, size 16B, die-cast aluminum, 3xM25, screw locking, IP65/IP68/IP69/IPX9K, 19400169901
Order No.: 42F8908
EAN: 5713140175235
MPN:
19400169901
Han 16HPR EasyCon cover 3XM25
Series: Han HPR
Unit Price (€ / pc.)
63.5698 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Mounting cover, 19400169901, Harting
The 19400169901 is a screw locking mounting cover for surface mounted housings and hoods with a size of 16 B.
Technical specifications
Version | Montagedeckel | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 3xM25 | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |