19400169904 | Harting
Mounting cover, size 16 HPR, die-cast aluminum, 2 x M32, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400169904
Unit Price (€ / pc.)
65.926 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Mounting cover, 19400169904, HARTING
Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Ausführung | Montageabdeckung | |
Gehäusegröße | 16 HPR | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M32, gerade | |
Schutzart (IP) | IP69/IPX9K/IP68/IP65 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |