19400211113 | Harting
Wall bushing housing, size SP2, die-cast aluminum, M40, straight, screw locking, IP65/IP68/IP69/IPx9, 19400211113
Unit Price (€ / pc.)
118.7858 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Wall through housing, 19400211113, Harting
Panel feed through housing, screw locking, top entry, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | SP2 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68/IP69/IPx9 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |