19400240410 | Harting
Grommet housing, size 24B, die-cast aluminum, M63, straight, toggle locking, IP65/IP68, 19400240410
Unit Price (€ / pc.)
252.5894 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Hood, 19400240410, HARTING
Hood with toggle locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M63, gerade | |
Type of locking | Kippverriegelung | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |