19400240423 | Harting

Grommet housing, size 24 HPR, die-cast aluminum, screw locking, IP65/IP68/IPX9K, 19400240423

Order No.: 42F9097
EAN: 5713140173231
MPN:
19400240423
Han 24HPR-enlarged-GG-SV-M40
Series: Han HPR
19400240423 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
207.3099 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
207.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.3099 €

Grommet housing, 19400240423, Harting

Die-cast aluminum grommet housing with screw locking, top entry, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24 HPR
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65/IP68/IPX9K
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No