19400240469 | Harting

Grommet housing, size 24B, die-cast aluminum, M50, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400240469

Order No.: 45F084
EAN: 4099889762549
MPN:
19400240469
19 40 024 0469
Series: Han HPR
19400240469 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
220.0786 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
220.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.0786 €

Hood, 19400240469, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M50, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes