19400240474 | Harting

Grommet housing, size 24B, die-cast aluminum, 4 x M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400240474

Order No.: 45F087
EAN: 4099889762570
MPN:
19400240474
19 40 024 0474
Series: Han HPR
19400240474 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
89.8212 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
89.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8212 €

Hood, 19400240474, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet 4 x M25, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes