19400240513 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, angled, screw locking, IP69/IPX9K/IP68/IP65, 19400240513

Order No.: 45F095
EAN: 4099889762624
MPN:
19400240513
19 40 024 0513
Series: Han HPR
19400240513 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
63.0938 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
63.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0938 €

Hood, 19400240513, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M40, abgewinkelt
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes