19400240552 | Harting
Grommet housing, size 24 HPR, die-cast aluminum, 1xM32, angled, screw locking, IP66/IP68/IP69/IPX9K, 19400240552
Order No.: 42F9104
EAN: 5713140173309
MPN:
19400240552
Han 24HPR enlarged-HSE-SCL-M32-FE
Series: Han HPR
Unit Price (€ / pc.)
206.8339 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19400240552, Harting
Die-cast aluminum grommet housing with functional earth, screw locking, side entry, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24 HPR | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM32, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |