19400240931 | Harting

Surface mount housing, size 24B, die-cast aluminum, 3 x M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400240931

Order No.: 45F105
EAN: 4099889762686
MPN:
19400240931
19 40 024 0931
Series: Han HPR
19400240931 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
221.3281 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
221.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.3281 €

Surface mounted housing, 19400240931, HARTING

Surface mounted housing with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Anbaugehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet 3 x M25, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol