19400240967 | Harting

Surface mount housing, size 24 HPR, die-cast aluminum, 3xM25, straight, IP65/IP68/IP69/IPX9K, 19400240967

Order No.: 42F9112
EAN: 5713140173422
MPN:
19400240967
Han 24HPR-asw3-M25 enlarged
Series: Han HPR
19400240967 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
192.4349 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
192.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.4349 €

Base housing, 19400240967, Harting

Base housing, horizontal version, top entry, size 24 HPR enlarged.

Technical specifications
Version Sockelgehäuse
Shell size 24 HPR
Shell Material Aluminiumdruckguss
Cable Outlet 3xM25, gerade
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No