19400241118 | Harting
Wall bushing housing, size 24B, die-cast aluminum, M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400241118
Unit Price (€ / pc.)
154.9975 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Panel feed through housing, 19400241118, HARTING
Panel feed through housing for mounting from outside with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, gerade | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |