19400241142 | Harting
Wall bushing housing, size 24B, die-cast aluminum, 2 x M16, straight/2 x M20, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400241142
Unit Price (€ / pc.)
149.94 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Panel feed through housing, 19400241142, Harting
Panel feed through housing for mounting from inside, Size: 24 B, Screw locking, Stainless steel, Top entry, 2x M16 2x M20, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
Version | wall bushing housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M16, straight/2 x M20, straight | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |