19400241184 | Harting

Wall bushing housing, size 24B, die-cast aluminum, M50, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400241184

Order No.: 42P6232
EAN: 5713140830974
MPN:
19400241184
Series: Han HPR
Harting
19400241184 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Panel feed through housing, 19400241184, Harting

Panel feed through housing for mounting from outside, Size: 24 B, Screw locking, Stainless steel, Top entry, 1x M50, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).

Technical specifications
Version wall bushing housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M50, straight
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No