19400241215 | Harting

Surface mount housing, size 24B, die-cast aluminum, 1xM50, screw locking, IP65/IP68/IP69/IPX9K, 19400241215

Order No.: 42F9114
EAN: 5713140173460
MPN:
19400241215
Han 24HPR-ASG1-für SV-M50-im Boden
Series: Han HPR
19400241215 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
185.1283 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
185.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.1283 €

Base housing, 19400241215, Harting

Die-cast aluminum base housing with screw locking, bottom entry, size 24 B.

Technical specifications
Version Sockelgehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet 1xM50
Type of locking Schraubverriegelung
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No