19400241274 | Harting
Base housing, size 24B, die-cast aluminum, 2xM50, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400241274
Unit Price (€ / pc.)
226.219 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Base housing, 19400241274, Harting
Die-cast aluminum base housing with screw locking, side entry, size 24 B.
Technical specifications
Version | base housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2xM50, angled | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |