19400244421 | Harting
Grommet housing, size 24B, die-cast aluminum, M25, straight, IP65/IP68/IP69K, 19400244421
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grommet housing, 19400244421, Harting
Grommet housing, top entry, stainless steel, Material (hood/housing): Aluminium die-cast, corrosion resistant, Powder-coated, Size: 24 B.
Technical specifications
Version | grommet housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, straight | |
Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |