19400249902 | Harting
Mounting cover, size 24 HPR, die-cast aluminum, 4 x M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400249902
Unit Price (€ / pc.)
80.4321 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting cover, 19400249902, HARTING
Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Montageabdeckung | |
Shell size | 24 HPR | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 4 x M25, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |