19400249919 | Harting
Mounting cover, size 24B, die-cast aluminum, 2 x M50, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400249919
Unit Price (€ / pc.)
85.2754 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
85.28 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2754 €
2 pcs.
82.7169 €
5 pcs.
78.5757 €
10 pcs.
73.8633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting cover, 19400249919, Harting
Mounting cover for surface mounted housings, for hoods, Size: 24 B, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
Version | Montagedeckel | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M50, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |