19400249927 | Harting

Mounting cover, size 24B, die-cast aluminum, M40, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400249927

Order No.: 42P6209
EAN: 5713140175402
MPN:
19400249927
Series: Han HPR
Harting
19400249927 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
93.8196 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
93.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.8196 €

Mounting cover, 19400249927, Harting

Mounting cover for surface mounted housings, for hoods, Size: 24 B, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).

Technical specifications
Version mounting cover
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No