19400489826 | Harting
Mounting cover, size 48B, die-cast aluminum, 1xM63, screw locking, IP65/IP68/IP69/IPX9K, 19400489826
Unit Price (€ / pc.)
126.4256 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Mounting cover, 19400489826, Harting
Stainless steel mounting cover with screw locking, corrosion resistant and with a size of 48 B. This product is suitable for harsh outdoor environments.
Technical specifications
Version | Montagedeckel | |
Shell size | 48B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM63 | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |